
Highlights & Details
beafon SL605 2G Big button flip top mobile phone Panic button, SOS function, Charging station Black
- Single SIM 2G black
- 6.1 cm (2.4") 240 x 320 Pixel
- Rear camera resolution (numeric): 1.3 MP
- MicroSD (TransFlash) 32 GB
- Bluetooth USB connection USB type-C
- FM-Radio SMS (short message service)
- Lithium-Ion 1050 mAh
Technical specifications
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB Type-C charging port: Yes
- Form factor: Hinged housing
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
5.8 h
- Standby max.
250 h
- Dim
(W x H x D) 50.5 x 101.8 x 18.5 mm
- Weight
85 g
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
1050 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
6.1 cm
- Mobile phone features
Panic button
SOS function
Charging station
- Width
50.5 mm
- SIM card version
Nano SIM
- Depth
18.5 mm
- Height
101.8 mm
- Display properties
TFT
IP54
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Material (details)
Plastic
Rubber
- Battery voltage
3.7 V
- Webcam
No
- UKCA
yes
- Built-in flashlight
yes
- AC adapter included
no
- Conference call
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- USB port
yes
- Position location
no
- Phonebook capacity
500 Eintragungen
- Caller ID
yes
- Call waiting
yes
- External display resolution
128 x 128 p
- External display diagonal
3.66 cm (1.44")
- Calendar
yes
- Flash card support
yes
- Charging base
yes
- Quick start guide
yes
- Assisted GPS (A-GPS)
no
- Device lock
yes
- Maximum memory card size
32 GB
- Alarm function
yes
- Package weight
254 g
- User guide
yes
- Backlight buttons
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729175 beafon SL605 2G Big button flip top mobile phone Panic button, SOS function, Charging station Black
Description
The ergonomic shape and the rubberized surface provide more grip. With the IP54 protection class, you get complete protection against dust and water spray on all sides.
Via the second color display, you receive all status messages such as day, time, battery charging and information on the incoming messages. With the integrated camera, you can quickly take snapshots and make selfies by means of a quick access button. Other practical special features are the integrated torch and a switchable key announcement.
This text is machine translated.




