
Highlights & Details
beafon SL645 7.11 cm (2.8") 117 g black, silver camera mobile phone
- XXL 2.8" (7.11cm) color display
- XXL 1.77" (4.49cm) color display
- Camera for snapshots
- Photo-contact display in case of calls at the outer display & inner display
- Extra large illuminated keys
- Number announcements can be connected
- Extra large XXL numbers in the display
- Easy menu navigation
- Extra loud ringtone
- Torch
- Radio
- Timeplanners
- Hands-free
- SOS button on rear panel
- SOS numbers can be programmed freely
- 800mAh Battery
- Desk charger supplied
Technical specifications
- Single SIM card slots
- MiniSIM card
- USB-plug Micro-USB
- USB Type-C charging port: No.
- Form factor: Flip phone
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
3.66 h
- Standby max.
250 h
- Dim
(W x H x D) 60 x 66 x 19.1 mm
- Weight
117 g
- Connections
Micro USB
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
- Mobile phone features
Charging station
Panic button
SOS function
- Width
60 mm
- SIM card version
Mini SIM
- Depth
19.1 mm
- Height
66 mm
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Camera mobile phone
- Webcam
No
- UKCA
yes
- AC adapter included
no
- Built-in flash
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Position location
no
- Caller ID
yes
- Microphone mute
yes
- Call waiting
yes
- Speed dialling
yes
- External display resolution
160 x 128 p
- External display diagonal
4.5 cm (1.77")
- Vibrating alert
yes
- Flash card support
yes
- Manual
yes
- Call timer
yes
- Assisted GPS (A-GPS)
no
- Device lock
yes
- Maximum memory card size
16 GB
- Call divert
yes
- Package weight
280 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729177 beafon SL645 2G Big button flip top mobile phone Charging station, Panic button, SOS function Black, Silver
Description
An XXL display combined in a slim and very high quality housing (rubberized surface) that were the requirements of our customers, which were fulfilled with this model.
But it is also the great features like a camera for snapshots. With the unique function photo contact display when calling on the outside and internal display you get additional comfort functions, which give you security while telephoning. Three other quick access keys to the camera and to the contact memory key I & II enables you to specify the persons with whom you frequently make calls.
This text is machine translated.




