
Highlights & Details
beafon SL645 LTE Big button flip top mobile phone Black
- FEATUREPHONE with XXL color display
- 7.11cm (2.8 inch) internal display and 4.49cm (1.77 inch) external display
- High quality 1.3 megapixel camera
- Micro SD card slot for up to 64 GB memory
- Photo contact display with calls at external and internal display
- Extra large illuminated keys and numbers on display
- Number announcements can be connected
- Easy menu navigation and extra loud ringtone
- Torch / radio / calendar / hands-free function
- SOS button on the back of the device and freely programmable numbers (number: 5)
- SOS SMS and sound alarm
- Battery runtime of up to 250 h in the standby mode
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
LTE/4G
GSM/2G
UMTS/3G
- Factory colour
Black
- Operating system (Version)
Proprietary
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
1.3 MP
- Memory card slots
microSD card
- Bluetooth
Yes
- Data transfer
LTE
UMTS
- Max. talk time
200 min
- Standby max.
250 h
- Connections
Micro USB
- Contract
None
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
5 W
- Battery capacity
1550 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
- Emergency call button
Yes
- SIM card version
Nano SIM
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3808324 beafon SL645 LTE Big button flip top mobile phone Black
Security datasheet
Security datasheet 3808324 beafon SL645 LTE Big button flip top mobile phone Black
Security datasheet 3808324 beafon SL645 LTE Big button flip top mobile phone Black
Description
This text is machine translated.
Scope of delivery
- Bea-fon SL645
- Battery
- Charging dock
- USB cable
- BRIEF DESCRIPTION EN/DE/FR/IT/NL/ES
- Operating instructions DE.





