
Highlights & Details
beafon SL645plus 2G Big button flip top mobile phone IP54, Panic button, SOS function Black, Silver
- Camera mobile phone single SIM 2G black, silver
- 7.11 cm (2.8") 240 x 320 Pixel
- Rear camera resolution (numeric): 3 MP
- MicroSD (TransFlash) 16 GB
- Bluetooth USB connection Micro USB
- FM-Radio SMS (Short Message Service) MMS (Multimedia Message Service)
- Lithium-Ion 1550 mAh
Technical specifications
- Single SIM card slots
- MiniSIM card
- USB-plug Micro-USB
- USB Type-C charging port: Yes
- Form factor: Flip phone
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
3.66 h
- Standby max.
250 h
- Dim
(W x H x D) 60 x 114.8 x 19.1 mm
- Weight
120 g
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
1550 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
- Mobile phone features
IP54
Panic button
SOS function
- Width
60 mm
- SIM card version
Mini SIM
- Depth
19.1 mm
- Height
114.8 mm
IP54
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Camera mobile phone
- Webcam
No
- UKCA
yes
- Built-in flashlight
yes
- AC adapter included
no
- Built-in flash
yes
- Head SAR (EU)
1.748 W/kg
- Body SAR (EU)
1.631 W/kg
- Conference call
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Position location
no
- Caller ID
yes
- Microphone mute
yes
- Call waiting
yes
- Speed dialling
yes
- External display resolution
160 x 128 p
- External display diagonal
4.5 cm (1.77")
- Vibrating alert
yes
- Flash card support
yes
- Manual
yes
- Call timer
yes
- Assisted GPS (A-GPS)
no
- Device lock
yes
- Maximum memory card size
16 GB
- Call divert
yes
- Backlight buttons
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729178 beafon SL645plus 2G Big button flip top mobile phone IP54, Panic button, SOS function Black, Silver
Description
Due to its large XXL 7.11 cm color icons and its large XXL 4.49 cm color display, operator elements and numbers are shown particularly large in order to simplify all entries. With the two call answer & end buttons stored on the front side (optional) incoming calls can be accepted and ended. As soon as numbers or contact pictures have been stored by you, these appear on the external display at the call input.
With the model SL645plus and protection class IP54 to protect against dust and water spray, you are on the safe side not only with all your applications. But it is also the many convenient functions like a very high-quality camera with 3.0MP which gives you many possibilities for excellent snapshots. Three other quick access keys to the camera and to the contact memory key I & II enables you to specify the persons with whom you frequently make calls. SL645plus a new generation of devices that have not yet existed.
A WAS model not only captivates with its high-quality functions but also by its particularly elegant and very slim design!
This text is machine translated.
Features
- Protection against dust and water spray
- Additional call answer and exit button on the front of the device
- XXL 2.8" (7.11cm) color display
- XXL 1.77" (4.49cm) color display
- High quality camera 3.0 MP
- Photo contact display with calls on the outside & interior display.
- Extra large illuminated keys
- Number announcements can be connected
- Extra large numbers and font.
- Simplified menu navigation
- Extra loud ringtone
- Torch
- SOS button on rear panel
- SOS numbers can be programmed freely
- Desk charger included in the delivery and much more.






