
Highlights & Details
beafon SL645plus LTE Big button flip top mobile phone IP54, Charging station, Panic button, SOS function Black, Silver
- Camera mobile phone single SIM 4G black, silver
- 7.11 cm (2.8") 240 x 320 Pixel
- Rear camera resolution (numeric): 3 MP
- MicroSD (TransFlash) 16 GB
- Bluetooth USB connection Micro USB
- FM-Radio SMS (Short Message Service) MMS (Multimedia Message Service)
- Lithium-Ion 1000 mAh
Technical specifications
- Single SIM card slots
- MiniSIM card
- USB-plug Micro-USB
- USB Type-C charging port: Yes
- Form factor: Flip phone
- Keyboard layout: Alphanumeric keyboard
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card (up to 16 GB)
- Factory colour
Black
Silver
- Depth
19.1 mm
- Height
114.8 mm
- Width
60 mm
- Screen size diagonal (inches)
2.8 inch
- Display resolution
240 x 320 Pixel
IP54
- Touchscreen (display)
No
- Emergency call button
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Mobile phone features
IP54
Charging station
Panic button
SOS function
- GSM standard
LTE/4G
- Type
Camera mobile phone
- Battery capacity
1000 mAh
- Charging capacity (max.)
5 W
- Charging capacity (min.)
0.5 W
- Max. talk time
3.66 h
- Built-in camera
Yes
- SIM card version
Mini SIM
- Standby max.
250 h
- Webcam
No
- Weight
120 g
- Wi-Fi
No
- UKCA
yes
- Keyboard
yes
- AC adapter included
no
- Built-in flash
yes
- Head SAR (EU)
1.748 W/kg
- Body SAR (EU)
1.631 W/kg
- Conference call
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Position location
no
- Caller ID
yes
- Microphone mute
yes
- Call waiting
yes
- Speed dialling
yes
- External display resolution
160 x 128 p
- External display diagonal
4.5 cm (1.77")
- Vibrating alert
yes
- Flash card support
yes
- Manual
yes
- Call timer
yes
- Assisted GPS (A-GPS)
no
- Device lock
yes
- Maximum memory card size
16 GB
- Call divert
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729172 beafon SL645plus LTE Big button flip top mobile phone IP54, Charging station, Panic button, SOS function Black, Silver
Description
Due to its large XXL 7.11 cm color icons and its large XXL 4.49 cm color display, operator elements and numbers are shown particularly large in order to simplify all entries. With the two call answer & end buttons stored on the front side (optional) incoming calls can be accepted and ended. As soon as numbers or contact pictures have been stored by you, these appear on the external display at the call input.
With the model SL645plus and protection class IP54 to protect against dust and water spray, you are on the safe side not only with all your applications. But it is also the many convenient functions like a very high-quality camera with 3.0MP which gives you many possibilities for excellent snapshots. Three other quick access keys to the camera and to the contact memory key I & II enables you to specify the persons with whom you frequently make calls. SL645plus a new generation of devices that have not yet existed.
A WAS model not only captivates with its high-quality functions but also by its particularly elegant and very slim design!
This text is machine translated.
Features
- 4G LTE
- Protection against dust and water spray
- Additional call answer and exit button on the front of the device
- XXL 2.8" (7.11cm) color display
- XXL 1.77" (4.49cm) color display
- High quality camera 3.0 MP
- Photo contact display with calls on the outside & interior display
- Extra large illuminated keys
- Number announcements can be connected
- Extra large numbers and font
- Simplified menu navigation
- Extra loud ringtone
- Torch
- SOS button on rear panel
- SOS numbers can be programmed freely
- Desk charger supplied






