
Highlights & Details
beafon SL880touch Senior flip top mobile phone
- CovPass can be used
- SOS emergency call button
- Capacitive 2.8 inch (7.1 cm) multi-touch display
- Front display 1.77 inches (4.5 cm)
- Simple user interface
- Camera: Rear 8.0 MP
- Camera front 5.0 MP
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
8 MP
- Memory card slots
microSD card (up to 128 GB)
- Bluetooth
Yes
- Bluetooth
4.2
- Data transfer
UMTS
LTE
WiFi
- Wi-Fi
Yes
- Max. talk time
3.5 h
- Standby max.
180 h
- Dim
(L x W) 108 mm x 56.5 mm
- Weight
130 g
- GSM frequency
900 MHz
1800 MHz
- UMTS frequency
900 MHz
2100 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Contract
None
- Battery capacity
1400 mAh
- Rechargeable battery technology
Li-ion
- Front camera resolution
5 MP
- Display resolution
240 x 320 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
Yes
- Mobile phone features
Panic button
- Emergency call button
Yes
- Width
56.5 mm
- Length
108 mm
- SIM card version
Nano SIM
- Memory capacity
4 GB
Documents & Downloads
Datasheet
Datasheet 2484535 beafon SL880touch Big button flip top mobile phone Panic button Black
User & Safety Instructions
User & Safety Instructions 2484535 beafon SL880touch Big button flip top mobile phone Panic button Black
Description
BEA-fon SL880touch (touch & button)
The Bea-fon SL880touch was not only the smartest hybrid device (button & touch) on the market, but also one of the most innovative 4G flip-top mobile phones in addition to the SL860touch model.
SL880touch is the latest product development from Bea-fon unique in the interaction of design, quality and simplicity in connection with the SOS emergency call functions, which are so important. Use the SOS emergency call button (freely programmable) with the option of location recognition (GPS) or a switchable SOS safety zone (GPS) on the back.
Unique is a selection of up to three simple touch control interfaces with a QWERTY keyboard that can be switched on. You decide whether it should be an operator interface of individual 3D tiles or a 6er tile or rather a classic variant. Thanks to the large direct selection keys to WhatsApp (already pre-installed) or to your directory and camera, you have all the functions immediately in the grip.
Digital vaccination pass now also for Bea-fon touch phones!
Having his DIGITAL EU vaccination passport (CovPass) always on his smartphone is a matter of course for many people. But what was the case with the elderly, who are still struggling with a smartphone and therefore do not have this possibility. This task we have set ourselves Bea-fon Mobile and offer with model SL860touch and model SL880touch two NEW key hybrid devices, which can carry this digital vaccination pass (CovPass) with you even on a touch telephone.
This text is machine translated.
Features
- Multimedia and audio player
- Wi-Fi, Bluetooth®
- Directory for up to 1000 entries
- Audio player
- FM radio
- Photo contacts
- Hands-free function
- Table charging tray included in delivery
Scope of delivery
- Mobile Phones
- Accumulator
- Charger
- Table charger
- USB cable
- WhatsApp Short description
- User manual





