
Number
Highlights & Details
BeagleCore BCM1 - All core-features of BeagleBone Black on one tiny module
- Just a third of the size of a common BeagleBone Black
- Same scope of core functionalities
- Almost no limit in the implementation of your projects
Technical specifications
- Temperature range: 0 - 60 °C
- Product type
CPU card
- Suitable for
BeagleBone
- Packaging type
Piece
512 MB
- Tool type
CPU modul
- MC layout
ARM Cortex-A8
- Content
1 pc(s)
- Series
TI Sitara AM335x
- Technology
ARM Cortex-A8
- Control LEDs
Yes (power)
- Height
3.7 mm
- Length
48 mm
- Width
30.2 mm
- Processor
Cortex™-A8 1GHz
- Memory techology
DDR3L
- Operating voltage
5 V DC
- CPU
ARM Cortex-A8
- Graphics card
LCD
- Interfaces
USB2.0
USB-OTG
EMAC(MII/RMII/RGMII)
µSDcard
GPIO ( e.g. for UART, SPI; CAN; I²C)
- Type
BeagleCore BCM1.STR Module
- RAM type
DDR3 RAM
- Video resolution
1440 x 900 Pixel
Documents & Downloads
Datasheet
Datasheet 1421469 BEAGLECORE 20.0002.9934 CPU card Suitable for (single board PCs) BeagleBone 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1421469 BEAGLECORE 20.0002.9934 CPU card Suitable for (single board PCs) BeagleBone 1 pc(s)
Description
Scope of delivery
- 1 BeagleCore™ BCM1 Module STR (Standard Temperature Range 0 - 60 °C




