The only protective sleeve designed for hospitals. If you are looking for the most durable protective case for mobile healthcare devices that also offer an emergency charging function, then Beam is the right choice. The Beam platform uses the most reliable, disinfectant resistant plastics that are resistant to the use of detergents and disinfectants. The Beam platform also offers reliable protection against falls and shocks. Beam covers are used daily with Epic to Cerner EHR systems and Mobile Heartbeat systems for diagram creation, soft scanning and communication. The ergonomic design of Beam provides for an unrestricted call quality.
Beam is designed for hospital environments and has many years of experience in protecting mobile devices. We offer disinfectant suitable plastics for maximum cleaning. Beam is also designed for IP54 to prevent dust and liquids from entering. Our polycarbonate casing is shockproof. And the changeable batteries are our unique feature, which makes Beam the first choice for applications with long working hours.
Beam 12, 13 & 14 has a USB data port for device deployment and management. Patented design.
This text is machine translated.