The Beats iPhone Air Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process.
The rear side made of polycarbonate is supplemented by flexible side walls for optimum protection against shocks. The case is thin, light and handy. The matt outer surface resists scratches, stains and fingerprints, while the inner lining made of soft micro fiber provides for less wear and scratches.
This case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.
The Beats iPhone Air Case is MagSafe-compatible and contains integrated magnets, which adapt perfectly to your iPhone Air so that you can easily attach it and charge it wirelessly. The bottom of the case is open for easy stroke movements.
Made from recycled fabrics, the Beats iPhone Air Case with MagSafe and camera control is available in four elegant color variations, which are complemented by color accents on the inside.
The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or come from sustainable sources. (1)
This text is machine translated.