
Beats Powerbeats Pro In-ear headphones
Highlights & Details
- High performance In-Ear headphones completely without cableUp to 9 hours playback (over 24 hours with charging case)Adjustable, skid-proof ear clips offer highest wearing comfort and stabilityReinforced material for resistance to sweat and water during challenging workoutsFull control of volume and tracks, voice control and automatic playback/pause function on both sidesPowerful, balanced sound with dynamic sound spectrum and noise isolationIndependent connection of the in-ear headphones via Bluetooth® Class 1 connection for greater range and less dropoutsFast Fuel Technology: 5 minutes recharge for 1.5 hours playback when the battery is almost empty (1)Improved performance of phone calls and call control through one of the two in-ear headphones
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
Sweat-resistant
Water-resistant
Ear clip
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
9 h
- Factory colour
Black
- Weight
91 g
- Type
Retail
- Hub
Not required
- Technology
Li-ion
- Call management
Yes (if supported by phone type)
- Headphones model
Powerbeats Pro
- Suitable for
iOS
- Width
77 mm
- Height
43 mm
- Depth
77 mm
- Headband-type
On-ear
- Earphone type
In-ear
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804799 Beats Powerbeats Pro In-ear headphones Bluetooth® (1075101) Stereo Black Microphone noise cancelling Charging case, Swea
Description
This text is machine translated.
Scope of delivery
- Powerbeats Pro – completely wireless in-ear headphones
- Charger case
- Ear inserts in four sizes
- Lightning on USB-A charging cable
- Quick guide.
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





