The case offers additional protection against crashes and scratches. That way, your new iPhone 17 is well protected and you'll have to worry less. It is available in three sizes, each of which is precisely tuned to the design and buttons of the corresponding iPhone 17.
The Beats iPhone 17 Rugged Case with MagSafe and camera control has gone through thousands of test hours throughout the design and manufacturing process. Our intensive tests simulate real use and additional scenarios. These include repeated drop, drop, scratch tests and a wide range of thermal, chemical and mechanical tests to ensure exceptional durability and protection.
The robust polymer reinforcement is supplemented by additional shock-absorbing side walls and a closed lower side, in order to offer the iPhone optimized protection. The structured, matt outer side offers additional grip and protects against scratches, stains and fingerprints, while the soft inner lining made of micro fiber reduces scratches and wear on the surface.
This robust case works seamlessly with camera control. A conductive layer detects your finger's movements on the camera control case.
Each case size is MagSafe-compatible and contains built-in magnets, which adapt perfectly to your iPhone 17, so that you can attach it easily and charge it wirelessly.
The Beats iPhone Rugged Case with MagSafe and camera control is available in four elegant color variants, which are supplemented by color accents on the inner side. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or come from sustainable sources.¹
¹ Breakdown of US retail packaging by weight. Adhesives, printing inks and coatings are not included in our calculations of the plastic component and packaging weight.
This text is machine translated.