
Number
Beats Studio Buds Plus In-ear headphones
Highlights & Details
- Feel the powerful, balanced sound of the specially developed acoustic platform of Beats
- Active Noise Cancelling (ANC) adapts to your individual fit so that you can immerse yourself completely in the music
- Transparency mode lets you enjoy your listening experience and perceive the environment
- Up to 36 hours playback (9 hours in-ear headphones plus an additional 27 hours with charging case) (1)
- Improved Apple and Android compatibility with 1-click coupling and improved system integration (2)
- Crystal-clear call quality thanks to improved, tuned to the voice
- Waterproof and sweat-resistant in-ear headphones (IPX4-certified) (3)
- Four sizes of soft ear-inserts offer a comfortable stable seat and acoustic sealing for the best sound quality
- 3D Audio for Dolby Atmos environments with sound (4)
- Greater range and less dropouts thanks to Bluetooth® Class 1 connection
- Charging case in pocket format with USB-C connection
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Hi-Fi
- Headphone features
Charging case
Sweat-resistant
Waterproof
- Audio channels
Stereo
- Control type
Apple
Android
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
Microphone noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
9 h
- Factory colour
Transparent
- Weight
59 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
Li-ion
- Call management
Yes (if supported by phone type)
- Headphones model
Studio Buds+
- Suitable for
iOS
Android
- Width
51 mm
- Height
25.5 mm
- Depth
72 mm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987796 Beats Studio Buds Plus In-ear headphones Bluetooth® (1075101) Stereo Transparent Noise cancelling, Microphone noise canc
Description
This text is machine translated.
Features
- Height: (Case) 2.55 cm (In-Ear Headphones) 1.5 cm
- Length (case) 7.2 cm, (in-ear headphones) 2.05 cm
- Width (Case) 5.1 cm, (In-Ear headphones) 1.85 cm
- Weight (charging case) 49 g (in-ear headphones) 5 g (total) 59 g.
Scope of delivery
- Beats Studio Buds+ in-ear headphones
- Charging case in pocket format
- Ear inserts in four different sizes
- USB-C to USB-C charging cable (USB-C power supply available separately)
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones














