
Number
Beats Studio Pro Over-ear headphones
Highlights & Details
- Enjoy an immersive listening experience thanks to the most powerful acoustic platform from Beats
- Immerse yourself in music with personalized 3D audio and dynamic head tracking (1)
- Active Noise Cancelling (ANC) optimizes the sound output continuously and thus enables immersive music enjoyment
- In Transparency mode, you hear the sounds of your environment
- Improved Apple and Android compatibility (3) with 1-click coupling and deeper system integration
- Other connectivity options include USB-C Audio (4), Bluetooth Class 1 and 3.5 mm audio input
- Two additional EQ-optimized sound profiles when using USB-C audio
- Extended listening pleasure with up to 40 hours playback (without ANC) (2)
- Voice-oriented microphones for excellent call quality
- Premium leather cushioning for highest comfort and durability
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
- Audio channels
Stereo
- Control type
Apple
Android
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
USB-C®
- functions
Noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
40 h
- Factory colour
Black
- Weight
260 g
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.3
- Call management
Yes (if supported by phone type)
- Cable length
0 cm
- Headphones model
Studio Pro
- Width
78 mm
- Height
181 mm
- Depth
78 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987797 Beats Studio Pro Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo Black Noise cancelling Foldable Hi-Fi
Description
This text is machine translated.
Scope of delivery
- Beats studio headphones
- Case
- USB-C to USB-C cable for charging and audio (USB-C power supply available separately)
- 3.5 mm analogue audio cable
- Quick guide
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









