
Number
Highlights & Details
RG coaxial cable
- Rigid Core
- Sold by the metre
- This text is machine translated.
Technical specifications
- Product type
Coax
- Cable type
RG59
- Impedance
75 Ω
- Cable features
Braided shield
rigid core
Flame-retardant
UV-resistant
- Factory colour
Black
- Outside Ø
6.15 mm
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
10850911
- Insulation material
PE
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+70 °C
- Type
RG59PVC
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1179834 Bedea 10850911 Coax Outside diameter: 6.15 mm RG59 75 Ω Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1179834 Bedea 10850911 Coax Outside diameter: 6.15 mm RG59 75 Ω Black Sold per metre
Information
Information 1179834 Bedea 10850911 Coax Outside diameter: 6.15 mm RG59 75 Ω Black Sold per metre





