BEGA Surface spotlight 24816K4. Asymmetric light intensity distribution. Dark SKY: No luminous flux content in the upper half. BEGA Constant Optics®: Efficient optical system, which is almost completely non-abrasive. LED, 58.5 W Lamp-connected load, Lamp-light current 7160 lm, Colour temperature 4000 K. Colour reproduction index (CRI) > 80. With replaceable BEGA LED module with an average rated life of 195,000 operating hours (L80B50 at ta = 25 °C). 20-year delivery guarantee on the LED module and wearing parts. With BEGA Ultimate Driver® LED power supply, DALI-controlled, 220-240 V, 0/50-60 Hz. Protection type IP 65. Cast aluminum light, aluminum and stainless steel coating technology BEGA Unidure®, graphite color. Safety glass clear. Reflector made of anodized pure aluminum. Angle of attack adjustable in 10° steps from -30° to 90°. Two line guides for through-wiring of the mains cable up to Ø 7-10.5 mm, max. 5 G 1.5 mm2. Dimensions 225 x 105 x 485 mm Mounting plate diameter 130 mm
This text is machine translated.