There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Rotating magnetic field
Continuity
FI
Phase
Acoustic
LED
12 up to 690 V
12 up to 690 V
CAT III 1000 V
CAT IV 600 V
IP64
SCS-accredited certification body
(L x W x H) 35 x 78 x 280 mm
310 g
70 Hz
40 Hz
40 Hz - 70 Hz
690 V
12 V
690 V
12 V
78 mm
280 mm
35 mm
2100-ALPHA
User & Safety Instructions 2454558 Beha Amprobe 2100-ALPHA Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV
The necessary accessories are required to use the article as described.