
Highlights & Details
Beha-Amprobe 2100-Gamma Pro voltage tester with measuring tip extension kit ISO
- Specially designed for measurements at fuse switch disconnectors and busbars in control panels with isolators and isolating switchesSafety according to measuring categories CAT IV 1000 V AC/DC, CAT III 1500 V DC
Technical specifications
- Battery life: More than 10000 readings (<5 sec per measurement)Frequency range (direction of rotating field) 40...70 Hz
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Resistance testing
Phase
FI
Two pole voltage testing
Continuity
- Display
LED
LCD
- V AC reading range
170 up to 1000 V
- V DC reading range
1500 V (max)
- Reading category
CAT IV 600 V
CAT III 1000 V
IP64
ISO standards
- Dim
(L x W x H) 35 x 78 x 280 mm
- Weight
320 g
- Max. frequency
70 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 70 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
170 V
- Voltage DC reading range (max.)
1500 V
- Width
78 mm
- Height
280 mm
- Length
35 mm
- Type
2100-GAMMA PRO
Documents & Downloads
Datasheet
Datasheet 2742646 Beha Amprobe 2100-GAMMA PRO Two-pole voltage tester Calibrated to (ISO standards) CAT IV 600 V, CAT III 1000 V LED, LCD
User & Safety Instructions
User & Safety Instructions 2742646 Beha Amprobe 2100-GAMMA PRO Two-pole voltage tester Calibrated to (ISO standards) CAT IV 600 V, CAT III 1000 V LED, LCD
Description
This text is machine translated.
Scope of delivery
- Voltage tester 2100-Gamma
- Probe tip extension 2100-ACCS PROBE (2)
- Protective caps for measuring tips according to GS 38 (2)
- Screw-on probe tip extensions, 4 mm Ø (2)
- 1.5 V alkaline batteries included (2)
- Operating instructions 2100 gamma voltage tester
- 2100-ACCS PROBE Operator's Manual
- Protective holster CC-2100
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









