

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
750 V
0.01 µA
10 A
0.01 µA
10 A
0.1 Ω - 40 MΩ
0.01 nF - 400 µF
0.001 mH - 40 H
0.01 Hz - 10 MHz
10 MΩ
10 MΩ
0.1 %
True RMS
45 Hz - 2 kHz Hz
none
9 V block
196 mm
92 mm
482 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
37XR-A-D
Digital
9999
(W x H) 92 mm x 196 mm
1 Hz; 200 Hz
Multicolour
9999-digit LCD
CAT III 600 V
not relevant
User & Safety Instructions 101462 Beha Amprobe 37XR-A-D Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 9999