

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.1 V
600 V
0.01 mA
50 A
45 - 999.9 Hz
10 MΩ
0.5 %
True RMS
45 Hz - 1 K Hz
none
2 AA batteries
210 mm
62 mm
35.6 mm
200 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC
AC
93570D
Digital
9999
(L x W x H) 35.6 x 62 x 210 mm
30 mm
yes
User & Safety Instructions 1374233 Beha Amprobe 93570D Clamp meter, Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 9999