

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 V
Handheld multimeter
1000 V
0.01 V
1000 V
0.01 A
1000 A
0.10 A
1000 A
0.1 Ω - 100 kΩ kΩ
0.001 - 3999 µF µF
20 Hz -10 kHz
3.5 MΩ
3.5 MΩ
0.7 %
True RMS
50 - 500 Hz
9 V/DC V DC
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
ACDC-52NAV
Digital
10000
ISO calibration
Data Hold function
Continuity tester
Screen back-lighting
Capacitance testing
42 mm
User & Safety Instructions 2387545 Beha Amprobe ACDC-52NAV Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration, Data Hol