
Number
Highlights & Details
ACDC-54 NAV Navigator Storm Clamp Meter
- Large display with background lighting
- Temperature in °C and °F
- Real effective value
- This text is machine translated.
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω - 100 kΩ
- Reading range - capacity
0,001 µF - 4000 µF
- Frequency reading range
20 Hz - 10 kHz
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
259 mm
- Width
51 mm
- Weight
730 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
ACDC-54NAV
- Display
Digital
- Display (counts)
10000
- Dim
(W x H) 51 mm x 259 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-50 °C
- Opening range of current clamps
42 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123869 Beha Amprobe ACDC-54NAV Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 10000
Description
This measuring probe is for CAT IV 600 V, CAT III 1000 V specified and is suitable for voltage measurements up to 1000 V AC/DC. The new innovative navigation system makes complex buttons superfluous and replaced by a single joystick, with which the user can select the desired functions directly on the display.
This text is machine translated.
Features
- Real effective value
- Measurement functions: effective power, power factor, voltage up to 1000 V AC/DC, resistance, frequency, THD
- Alternating current up to 1000 A
- Direct current up to 1000 A
- Capacitance
- Temperature in °C and °F
- Temp. sensors and adapter included
- Rotation direction detection
- Non-contact voltage detection
- Low-pass filter for frequency converter drives
- Acoustic continuity tester
- Min-max and Smart Data-hold and Peak Hold
- Automatic torch while clamping
- Large 10,000-digit display with active background lighting and analogue segment display
- Auto switch-off
- Maximum clamp opening 45 mm (1.77")
- Can survive a drop from 1.2 m height.
Scope of delivery
- 2 test leads
- Battery
- Bag
- User manual.

