

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.01 A
600 A
0.01 A
600 A
0.1 Ω - 60 kΩ
0.1 - 2500 µF
5-999.9 Hz
10 MΩ
10 MΩ
1 %
True RMS
50 - 400 Hz
none
224 mm
77 mm
37 mm
700 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
AMP-220-EUR
Digital
6000
(L x W x H) 37 x 77 x 224 mm
Continuity tester
Screen back-lighting
Capacitance testing
35 mm
yes
User & Safety Instructions 1314074 Beha Amprobe AMP-220-EUR Clamp meter, Handheld multimeter Digital Continuity tester, Screen back-lighting, Capacitance t