

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.01 A
600 A
0.01 A
600 A
0.1 Ω - 60 kΩ
0.1 - 2500 µF
5-999.9 Hz
1 %
True RMS
50 - 400 Hz
none
58 mm
135 mm
280 cm
700 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
AMP-320-EUR
Digital
6000
(L x W x H) 280 cm x 135 mm x 58 mm
+400 °C
-40 °C
Screen back-lighting
35 mm
yes
User & Safety Instructions 1314076 Beha Amprobe AMP-320-EUR Clamp meter, Handheld multimeter Digital Screen back-lighting CAT III 600 V Display (counts): 6