
Highlights & Details
AMP-330-EUR AC/DC TRMS SAME/AC CURRENT PLIERS ISO
- CAT III, CAT IV
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
1000 A
- Amperage reading range AC (max.)
1000 A
- Frequency reading range
5.00 Hz to 999.9 Hz
- DC resistance
60 kΩ
- AC resistance
60 kΩ
- Measurement type (details)
True RMS
- Power supply (details)
Battery 2 x 1.5 V AA
- Height
44 mm
- Width
94 mm
- Length
258 mm
- Weight
420 g
ISO standards
- Reading category
CAT III
CAT IV
- Voltage metering
AC
AC/DC
- Current reading
AC
AC/DC
- Type
AMP 330-EUR
- Display
Digital
- Dim
(L x W x H) 258 x 94 x 44 mm
- Features
Capacitance testing
ISO calibration
Continuity tester
Data Hold function
- Opening range of current clamps
51 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742569 Beha Amprobe AMP 330-EUR Clamp meter Calibrated to (ISO standards) Digital Capacitance testing, ISO calibration, Continu
Description
The real-effective amps clamps of the AMP-300-EUR series from Beha-Amprobe offer a multitude of measuring functions for modern industrial environments, motor tests and air-conditioning applications. All models include True RMS measurement, low pass filter and powerful processors to ensure fast and error-free measurements. The amp-tip function enables a precise current measurement down to 0.1 A. Thanks to a third input socket, you can also perform motor rotation and phase rotation tests.
This text is machine translated.
This text is machine translated.
Features
- Functions:
- Current, voltage and resistance measurement
- Capacitance measurement and frequency measurement
- Measurement of the ionization current (µA-direct current range)
- Temperature reading
- Acoustic continuity tester
- Low-pass filter
- Measurement of start-up current
- Contact-free voltage detection
- Direct current measurement
- Device Information:
- Automatic selection of measuring range
- Zero adjustment, relative value measurement
- Integrated data memory (data hold, MIN/MAX)
- Pliers' opening 30 mm (AMP-310-EUR), 35 mm (AMP-320-EUR), 51 mm (AMP-330-EUR)
- Auto power-off
- Display of mixing currents AC+DC (TRMS)
- Display of mixing voltages AC+DC (TRMS)
- Current measurement up to 1000 A AC/DC
- Voltage measurement up to 1000 V AC/DC
- Measurement category CAT IV 600 V CAT III 1000 V
- Uses:
- Petrochemical
- Oil and gas
- Food and beverages
- Pharmaceutical industry
Scope of delivery
- TRMS clamp-on ammeter
- 2 batteries (AA).
- Carrying case
- Test Leads
- User manual











