
Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
Only 1 Piece(s) available
Highlights & Details
AMP 330-EUR
- CAT III, CAT IV
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
1000 A
- Frequency reading range
5.00 Hz to 999.9 Hz
- DC resistance
60 kΩ
- AC resistance
60 kΩ
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
Battery 2 x 1.5 V AA
- Height
44 mm
- Width
94 mm
- Length
258 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III
CAT IV
- Voltage metering
AC
AC/DC
- Current reading
AC
AC/DC
- Type
AMP 330-EUR
- Display
Digital
- Dim
(L x W x H) 258 x 94 x 44 mm
- Features
Capacitance testing
- Opening range of current clamps
51 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476625 Beha Amprobe AMP 330-EUR Clamp meter Digital Capacitance testing CAT III, CAT IV
Description
Beha-Ammeter's AMP-300-EUR True RMS clamp meters offer a variety of measurement functions for modern industrial environments, motor tests and climate applications. All models include true-rms measurement, low pass filter and powerful processors to ensure fast and error-free measurements. The Amp Tip function allows precise current measurement down to 0.1 A. Thanks to a third input socket, motor rotation direction and rotating field direction tests can also be carried out.
This text is machine translated.
This text is machine translated.
Features
- Functions:
- Current, voltage and resistance measurement
- Capacitance and frequency measurement
- Measurement of ionization current (µA-DC range)
- Temperature reading
- Acoustic continuity tester
- Low-pass filter
- Measure inrush current
- Non-contact voltage detection
- Direct current measurement
- Device Information:
- Automatic selection of measuring range
- Zero-point calibration, relative value measurement
- Integrated data memory (data hold, MIN/MAX)
- Jaw opening 30 mm (AMP-310-EUR), 35 mm (AMP-320-EUR), 51 mm (AMP-330-EUR)
- Auto power-off
- Display of mixed currents AC+DC (TRMS)
- Display of mixed voltages AC+DC (TRMS)
- Current measurement up to 1000 A AC/DC
- Voltage measurement up to 1000 V AC/DC
- Measurement category CAT IV 600 V CAT III 1000 V
- Uses:
- Petrochemical
- Oil and gas
- Food and beverages
- Pharmaceutical industry
Scope of delivery
- TRMS clamp meter
- 2 batteries (AA).
- Carrying case
- Test Leads
- User manual












