
Number
Highlights & Details
Pocket multimeter PM55A
- CAT II 600 V, CAT III 300 V
Technical specifications
- Contact-free voltage detection range: 20 - 185 V/AC
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
450 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
2000 µA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
2000 µA
- Reading range - resistance
0.1 Ω - 6 MΩ
- Reading range - capacity
50 nF - 100 µF
- Frequency reading range
10 Hz - 30 kHz
- DC resistance
5 MΩ
- AC resistance
5 MΩ
- Basic accuracy
1 %
- Measurement type (details)
Average
- Frequency range
50 - 60 Hz
- Power supply (details)
3 V DC
- Height
113 mm
- Width
53 mm
- Length
10 mm
- Weight
78 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PM55A
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 10 x 53 x 113 mm
- Features
Capacitance testing
incl. voltmeter
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1372668 Beha Amprobe PM55A Handheld multimeter Digital Capacitance testing, incl. voltmeter CAT II 600 V, CAT III 300 V Display
Description
Pocket format. The PM55A offers full automatic range selection and an over-dimensioned, well readable digital display. With the auto-tect™ feature, the measuring device
Measurements of V AC voltage V DC voltage and resistance to recognize and displays. The PM55A includes a built-in contact free voltage tester VolTect™, for alternating voltage. Although the device is very small, it meets the UL-safety regulations in accordance with CAT III and is "UL listed". The Amprobe PM55A high precision measuring device includes
Measuring additives such as capacity, frequen, direct current microampere and safety additives such as voltage peaks up to 4 kV and overload protection up to 600 V.
This text is machine translated.
Features
- Measuring range auto selection
- Rubber protective cover included
- Auto power-off
- Automatic Function selection of voltage and resistance (auto-tect™).
Scope of delivery
- Battery
- Protective holster
- User manual.





