
Highlights & Details
Multifunction measuring device telaris ProInstall100-D
- Insulation resistance measurement up to 1000 V/DC
- low ohm measurement
- Loop impedance
- Rotating magentic field test
- Interface
- Data memory for up to 400 values
- Test of direct current-sensitive residual-current circuit breakers type A
- This text is machine translated.
Technical specifications
- Insulation resistance at 100/250/500/1000 V/DC
- Cable testing 100 - 500 V
- The RCD test function: 100 - 230 V
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 500 V
CAT IV 300 V
- Interfaces
IR
- Weight
1.5 kg
IP40
- Reading range (VDE)
Insulation resistance
Earth leakage current
Voltage
Frequency
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Test procedure
manual
- Voltage supply
Battery
- Memory (space)
400
- Memory
Yes
- Type
Telaris ProInstall-100-D
- VDE standard
0100
- Features
RCD/FI testing
- Display (details)
Illuminated LC display
- Interfaces
Serial
- Reading category
CAT III 500 V, CAT IV 300V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 818308 Beha Amprobe Telaris ProInstall-100-D Electrical tester VDE standard 0100
User & Safety Instructions
User & Safety Instructions 818308 Beha Amprobe Telaris ProInstall-100-D Electrical tester VDE standard 0100
Description
Telaris ProInstall-100-D The is robust and can therefore be used in demanding environments where high productivity and accuracy are important. The meter can not only be used to check the electrical installation with high accuracy, but can also result in faster results and correct errors due to the automatic test procedure.
Features
- Portable device with low weight and compact dimensions
- Clear user interface
- Automatic test sequence enables efficient measurements
- Fast loop impedance measurement with hohem current
- Loop impedance measurement and short circuit current measurement without tripping of RCDs/FI switches
- Easy to read, large LCD display with backlight
- Data logging functions with PC download
- Testing of electrical installations in accordance with: DIN VDE 0100, EVE E 8001, NIV/NIN 2010, BS 7671, IEC 60364.
Scope of delivery
- Test Leads
- Test prod
- Remote measuring tip
- Power cable;
- Camera strap
- Batteries
- Bag
- User manual on CD-ROM
- Quick guide.


