
Number
Technical specifications
- Type
940-SP-3066
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 3
- Connector standard
RJ12
- AWG max.
24
- AWG (min.)
28
- Connection
Cut & Clip
- Factory colour
Glassy
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Seal type
Snap-in
- Standards
IEC 60603-7
- Material (details)
PC UL94 V0
- Nominal voltage (details)
150 V AC
- Nominal current (details)
1.5 A
24-28
- Pins
6P6C
- Mating cycles
min. 750
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1196199 BEL Stewart Connectors 940-SP-3066 BEL Stewart Connectors 940-SP-3066 N/A 940-SP-3066 Plug, straight Pins: 6P6C Glassy 1
User & Safety Instructions
User & Safety Instructions 1196199 BEL Stewart Connectors 940-SP-3066 BEL Stewart Connectors 940-SP-3066 N/A 940-SP-3066 Plug, straight Pins: 6P6C Glassy 1








