
Number
Technical specifications
- Type
SI-60024-F
- Connector type
Socket, horizontal mount
- Connector standard
RJ45
- Connection
Solder pins
- Factory colour
Nickel-coated
Metal
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Seal type
Snap-in
- Standards
IEC 60603-7-71
- Material (details)
Thermoplastic UL94V0/copper alloy
- Type
angled
- Nominal voltage (details)
150 V AC
- Nominal current (details)
150 mA
- Type
10/100Base-TX
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-0 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1196186 BEL Stewart Connectors BEL Stewart Connectors N/A SI-60024-F Socket, horizontal mount 10/100Base-TX Pins: 8P8C Nickel-co
User & Safety Instructions
User & Safety Instructions 1196186 BEL Stewart Connectors BEL Stewart Connectors N/A SI-60024-F Socket, horizontal mount 10/100Base-TX Pins: 8P8C Nickel-co








