
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Highlights & Details
BEL Stewart Connectors SS-39200-010 N/A SS-39200-010 Plug, straight Pins: 8P8C 1 pc(s)
- Shielded
- With wire feeder
- This text is machine translated.
Technical specifications
- Type
SS-39200-010
- Product type
RJ45 plug
- Connector type
Plug, straight
CAT 6
- Connector standard
RJ45
- AWG max.
24
- Connection
Crimp
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Features
shielded housing
- Pins
8P8C
- Cable diameter (details)
6 mm
- Mating cycles
1000
- Temperature range
-40 °C up to +85 °C
Documents & Downloads
Datasheet
Datasheet 1489252 BEL Stewart Connectors SS-39200-010 BEL Stewart Connectors SS-39200-010 N/A SS-39200-010 Plug, straight Pins: 8P8C 1 pc(
User & Safety Instructions
User & Safety Instructions 1489252 BEL Stewart Connectors SS-39200-010 BEL Stewart Connectors SS-39200-010 N/A SS-39200-010 Plug, straight Pins: 8P8C 1 pc(


