
Belden 000091033 Sensor/actuator connector (pre-fab) M8 Socket, straight 2.00 m No. of pins (RJ): 8 1 pc(s)
Number
Technical specifications
- Type
RKMV 8-354/2M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
32 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Factory colour
Orange
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Contact material
CuSn
- Contact surface
Gold plated
IP67/IP69K
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
000091033
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1234965 Belden 000091033 Sensor/actuator connector (pre-fab) M8 Socket, straight 2.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1234965 Belden 000091033 Sensor/actuator connector (pre-fab) M8 Socket, straight 2.00 m No. of pins (RJ): 8 1 pc(s)



