
Belden 10971-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 5 5 pc(s)
Number (Package size 5 pc(s))
Technical specifications
- Type
0935 253 104/5M
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5.00 m
- Jacket material
TPU
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Contact material
CuSn
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
10971-5
- Industrial packaging
Yes
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718826 Belden 10971-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 5 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1718826 Belden 10971-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 5 5 pc(s)
Description
This text is machine translated.


