Belden 11016-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 5 5 pc
Number (Package size 5 pc(s))
Technical specifications
- Oil-resistant
- Resistant to seawater
- Resistant to abrasion
- Type
0975 254 101/1M
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
1.00 m
- Jacket material
PUR
- Cross-section (sensor/actuator wiring)
0.38 mm²
- Factory colour
Black
Violet
- Thread type connection side
M12
- Cable colour
Violet
- Coding
B
IP67
- Seal type
Screw-on
- Manufacturer part #
11016-5
- Industrial packaging
Yes
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718807 Belden 11016-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 5 5 pc
User & Safety Instructions
User & Safety Instructions 1718807 Belden 11016-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 5 5 pc
Description
This text is machine translated.