
Belden 11777 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 3 10 p
Number (Package size 10 pc(s))
Technical specifications
- Coupling LED-operation- and function display (PNP or NPN)
- Type
RST 3-RKWT/LED A 4-3-224/0,6M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
0.60 m
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Factory colour
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Contact material
CuSn
IP67
- Features
+ status indicator light
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
11777
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718883 Belden 11777 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 3 10 p
User & Safety Instructions
User & Safety Instructions 1718883 Belden 11777 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 3 10 p
Description
This text is machine translated.

