
Belden 11824-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ): 4 10 p
Number (Package size 10 pc(s))
Technical specifications
- Type
RST 4-RKT 4-225/1,5M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
1.50 m
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Factory colour
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Contact material
CuZn
IP67/IP69K
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
11824-10
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718841 Belden 11824-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ): 4 10 p
User & Safety Instructions
User & Safety Instructions 1718841 Belden 11824-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ): 4 10 p
Description
This text is machine translated.

