
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 5e
U/UTP
8 x
0.205 mm²
4 x 2 x 0.205 mm²
Flame-retardant
Simplex
5 mm
Grey
100 MHz
Sold per metre
24
No
Yes
1583E
CAT 5e
-20 °C
+60 °C
-20 °C
+60 °C
TIA/EIA 568B1, ISO/IEC 11801, EN 50173
100 m
Yes (1)
FRNC
CAT 5e
voltage:100 MHz
UTP
4 x 2 x AWG24
4 Unshielded twisted pairs
-20 to +60 °C
Datasheet 604348 Belden 1583E Network cable CAT 5e U/UTP 4 x 2 x 0.205 mm² Grey Sold per metre