
Belden 27310-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 15.00 m No. of pins (RJ): 5 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Type
0935 253 105/15M
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
15.00 m
- Jacket material
TPU
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Contact material
CuSn
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
27310-1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1383033 Belden 27310-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 15.00 m No. of pins (RJ): 5 1 pc(s)
Description
Can/Device Net-Thin cable one-sided injected with M12-coupling, 5-pin, halogen-free.
This text is machine translated.
This text is machine translated.


