
Belden 29498-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ): 5 1
Number (Package size 10 pc(s))
Technical specifications
- Type
RST 5-RKWT 5-228/1M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
1.00 m
- Factory colour
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Contact material
CuZn
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
29498-10
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718870 Belden 29498-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ): 5 1
User & Safety Instructions
User & Safety Instructions 1718870 Belden 29498-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ): 5 1
Description
This text is machine translated.

