
Belden 43660-10 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 10 pc
Number (Package size 10 pc(s))
Technical specifications
- Type
RSMV 3-RKMV 3-224/0,6M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 socket, straight
- No. of pins
3
- Cable length
0.60 m
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Factory colour
Orange
- Thread type connection side
M8
- Cable colour
Orange
- Contact material
CuSn
IP67/IP69K
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
43660-10
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718850 Belden 43660-10 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 10 pc
User & Safety Instructions
User & Safety Instructions 1718850 Belden 43660-10 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 10 pc
Description
This text is machine translated.




