
Belden 43773-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 4 1
Number
Technical specifications
- Type
RST 4-RKWT 4-225/0,6M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, right angle
- No. of pins
4
- Cable length
0.60 m
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Contact material
CuSn
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
43773-1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1383076 Belden 43773-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 4 1
User & Safety Instructions
User & Safety Instructions 1383076 Belden 43773-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 4 1
Description
This text is machine translated.

