Belden 51066-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 0.60 m No. of pins (RJ): 5 1 pc(s)
Number
Technical specifications
- Oil-resistant
- Resistant to seawater
- Resistant to abrasion
- Type
0975 254 101/0,6M
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
0.60 m
- Jacket material
PUR
- Cross-section (sensor/actuator wiring)
0.38 mm²
- Factory colour
Black
Violet
- Thread type connection side
M12
- Cable colour
Violet
- Coding
B
IP67
- Seal type
Screw-on
- Manufacturer part #
51066-1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1383006 Belden 51066-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 0.60 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383006 Belden 51066-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 0.60 m No. of pins (RJ): 5 1 pc(s)
Description
This text is machine translated.