
Belden 63296-1 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 5 1 pc
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Type
0935 253 103/0,6M
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
0.60 m
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Contact material
CuSn
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
63296-1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1383019 Belden 63296-1 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 5 1 pc
Description
M12 and M12 plug with molded cable coupling Leiterfabcodierung as per IEC 61076-2-101 D.
This text is machine translated.
This text is machine translated.

