

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 5e
U/UTP
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Simplex
5.20 mm
Green
100 MHz
Sold per metre
24
No
Yes
7988R
CAT 5e
PVC
-20 °C
+75 °C
-20 °C
+75 °C
ANSI/TIA/EIA 568B.2
305 m
Yes (1)
PVC
CAT 5e
200 MHz
UTP
4 x 2 x AWG 24
4 unshielded stranded pairs
-20 to +75 °C
-20 to +75 °C
Datasheet 604557 Belden 7988R Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Green Sold per metre
User & Safety Instructions 604557 Belden 7988R Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Green Sold per metre