
Belden 934637032-1 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
Number
Technical specifications
- Type
0986 EMC 600
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
48 V
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Connection
Cut & Clip
- Factory colour
Silver
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Features
Shielded
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
934637032-1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1234990 Belden 934637032-1 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1234990 Belden 934637032-1 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
Description
This text is machine translated.




