
Belden 934703014-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 4 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Vibration resistance, resistance to oil, suitable for tow chains,
- Type
RKWTS 4-288/5M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
TPU
- Nominal voltage
240 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Factory colour
Orange
Black
- Thread type connection side
M12
- Cable colour
Black
- Contact material
CuSn
- Contact surface
Gold plated
IP69/IP69K
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
934703014-10
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718781 Belden 934703014-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 4 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1718781 Belden 934703014-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 4 10 pc(s)
Description
This text is machine translated.


