
Belden 934726002-5 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 4 5 pc(s)
Number (Package size 5 pc(s))
Technical specifications
- Oil, vibration resistance, drag-chain for EMC
- Type
0985 342 130/5M
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
240 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.38 mm²
- Connection
Open end cable
- Factory colour
Black
Green
- Thread type connection side
M12
- Cable colour
Green
- Contact material
CuZn
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
934726002-5
- Industrial packaging
Yes
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718792 Belden 934726002-5 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 4 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1718792 Belden 934726002-5 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 4 5 pc(s)
Description
This text is machine translated.




