
Belden 934731007-1 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
Number
Technical specifications
- Type
WRSMV 4-521/2M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
2.00 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Factory colour
White
Orange
- Thread type connection side
M8
- Cable colour
Orange
- Contact material
CuZn
IP69/IP69K
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
934731007-1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1234950 Belden 934731007-1 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1234950 Belden 934731007-1 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.



