
Belden 934733014 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 5 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Type
WRKT 5-522/5M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5.00 m
- Jacket material
TPE
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Factory colour
White
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Contact material
CuZn
IP69/IP69K
- Features
Oil-resistant
Shake-proof
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
934733014
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718759 Belden 934733014 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 5 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1718759 Belden 934733014 Sensor/actuator connector (pre-fab) M12 Socket, straight 5.00 m No. of pins (RJ): 5 10 pc(s)
Description
This text is machine translated.




