
Belden 934734013-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)
Number
Technical specifications
- Type
WRKWT 5-522/2M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2.00 m
- Jacket material
TPE
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Factory colour
White
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Contact material
CuZn
IP69/IP69K
- Features
Oil-resistant
Shake-proof
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
934734013-1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1234946 Belden 934734013-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1234946 Belden 934734013-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)
Description
This text is machine translated.




