
Belden 934734014-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Type
WRKWT 5-522/5M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5.00 m
- Jacket material
TPE
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Factory colour
White
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Contact material
CuZn
IP69/IP69K
- Features
Oil-resistant
Shake-proof
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
934734014-1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1234947 Belden 934734014-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)
Description
With screw cap and molded cable, Hexagonal nut made of stainless steel, particularly suitable for use in wash-down applications, with screw cap and molded cable, Hexagonal nut made of stainless steel.
This text is machine translated.
This text is machine translated.
Hints
The use of the products in aggressive media is in each individual case.




